744732152
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744732152
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744732152

DigiKey Part Number
732-3755-ND
Manufacturer
Manufacturer Product Number
744732152
Description
FIXED IND 1.5MH 290MA 4.7 OHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 mH Unshielded Drum Core, Wirewound Inductor 290 mA 4.7Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
744732152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Unshielded
DC Resistance (DCR)
4.7Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1.75MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 12,46000kr 12,46
10kr 11,90000kr 119,00
50kr 11,08220kr 554,11
140kr 9,85071kr 1 379,10
560kr 9,02777kr 5 055,55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 12,46000
Unit Price with VAT:kr 15,57500