680 nH Shielded Wirewound Inductor 17 A 3.1mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Wirewound Inductor 17 A 3.1mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744311068

DigiKey Part Number
732-1149-2-ND - Tape & Reel (TR)
732-1149-1-ND - Cut Tape (CT)
732-1149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744311068
Description
FIXED IND 680NH 17A 3.1 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 17 A 3.1mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744311068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
3.1mOhm
Q @ Freq
-
Frequency - Self Resonant
105MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7040
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 015
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 38,19000kr 38,19
10kr 37,39000kr 373,90
50kr 34,57540kr 1 728,77
100kr 33,06780kr 3 306,78
500kr 30,95708kr 15 478,54
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 24,60485kr 24 604,85
Manufacturers Standard Package
Unit Price without VAT:kr 38,19000
Unit Price with VAT:kr 47,73750