



744053120 | |
|---|---|
DigiKey Part Number | 732-1044-2-ND - Tape & Reel (TR) 732-1044-1-ND - Cut Tape (CT) 732-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744053120 |
Description | FIXED IND 12UH 1.46A 80 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 1.46 A 80mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744053120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2323 (5858 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,68000 | kr 15,68 |
| 10 | kr 14,88600 | kr 148,86 |
| 50 | kr 14,13180 | kr 706,59 |
| 100 | kr 13,02610 | kr 1 302,61 |
| 200 | kr 12,28230 | kr 2 456,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 8,58455 | kr 3 433,82 |
| 800 | kr 7,62569 | kr 6 100,55 |
| Unit Price without VAT: | kr 15,68000 |
|---|---|
| Unit Price with VAT: | kr 19,60000 |


