



691221320008 | |
|---|---|
DigiKey Part Number | 732-691221320008-ND |
Manufacturer | |
Manufacturer Product Number | 691221320008 |
Description | 3.81 MM TERMINAL BLOCK, 55 ENTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691221320008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 50,66000 | kr 50,66 |
| 10 | kr 45,73200 | kr 457,32 |
| 50 | kr 42,75100 | kr 2 137,55 |
| 100 | kr 38,76170 | kr 3 876,17 |
| 440 | kr 30,79239 | kr 13 548,65 |
| Unit Price without VAT: | kr 50,66000 |
|---|---|
| Unit Price with VAT: | kr 63,32500 |



