
621304242921 | |
|---|---|
DigiKey Part Number | 732-621304242921TR-ND - Tape & Reel (TR) 732-621304242921CT-ND - Cut Tape (CT) 732-621304242921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 621304242921 |
Description | WR-PHD 2.00 MM DUAL SMT SOCKET H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 621304242921 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.181" (4.60mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 200VAC | |
Applications | - | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,57000 | kr 14,57 |
| 10 | kr 13,81000 | kr 138,10 |
| 50 | kr 12,30240 | kr 615,12 |
| 100 | kr 10,79480 | kr 1 079,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 9,03685 | kr 7 229,48 |
| 1 600 | kr 8,35841 | kr 13 373,46 |
| Unit Price without VAT: | kr 14,57000 |
|---|---|
| Unit Price with VAT: | kr 18,21250 |

