Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435151014845

DigiKey Part Number
732-435151014845TR-ND - Tape & Reel (TR)
732-435151014845CT-ND - Cut Tape (CT)
732-435151014845DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
435151014845
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
435151014845 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.00mm x 2.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
450gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
0.15mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 041
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,33000kr 5,33
25kr 4,92480kr 123,12
100kr 4,67370kr 467,37
250kr 4,41240kr 1 103,10
500kr 4,17116kr 2 085,58
1 000kr 3,64851kr 3 648,51
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 500kr 3,28366kr 31 194,77
Manufacturers Standard Package
Unit Price without VAT:kr 5,33000
Unit Price with VAT:kr 6,66250