
430151005826 | |
|---|---|
DigiKey Part Number | 732-430151005826TR-ND - Tape & Reel (TR) 732-430151005826CT-ND - Cut Tape (CT) 732-430151005826DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 430151005826 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 430151005826 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Without | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,81000 | kr 2,81 |
| 25 | kr 2,47240 | kr 61,81 |
| 100 | kr 2,29160 | kr 229,16 |
| 250 | kr 2,13080 | kr 532,70 |
| 500 | kr 1,94990 | kr 974,95 |
| 1 000 | kr 1,60816 | kr 1 608,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | kr 1,44734 | kr 10 131,38 |
| Unit Price without VAT: | kr 2,81000 |
|---|---|
| Unit Price with VAT: | kr 3,51250 |






