
428517310916 | |
|---|---|
DigiKey Part Number | 732-428517310916-ND |
Manufacturer | |
Manufacturer Product Number | 428517310916 |
Description | WS-ROTV_THT IP67 ROTARY SWITCH 4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 44,83000 | kr 44,83 |
| 10 | kr 43,02800 | kr 430,28 |
| 100 | kr 40,34470 | kr 4 034,47 |
| 250 | kr 35,85796 | kr 8 964,49 |
| 500 | kr 33,17132 | kr 16 585,66 |
| 1 000 | kr 29,58019 | kr 29 580,19 |
| Unit Price without VAT: | kr 44,83000 |
|---|---|
| Unit Price with VAT: | kr 56,03750 |

