Green 525nm LED Indication - Discrete 3.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155301GS73100

DigiKey Part Number
732-155301GS73100TR-ND - Tape & Reel (TR)
732-155301GS73100CT-ND - Cut Tape (CT)
732-155301GS73100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
155301GS73100
Description
LED GREEN CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
155301GS73100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 1.32mm W
Height (Max)
1.45mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 434
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,52000kr 3,52
10kr 2,87500kr 28,75
50kr 2,49060kr 124,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,03533kr 6 105,99
Manufacturers Standard Package
Unit Price without VAT:kr 3,52000
Unit Price with VAT:kr 4,40000