
1315050930002 | |
|---|---|
DigiKey Part Number | 732-1315050930002TR-ND - Tape & Reel (TR) 732-1315050930002CT-ND - Cut Tape (CT) 732-1315050930002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1315050930002 |
Description | ADDRESS LED WITH INTERGRATED CON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting WL-ICLED 1 LED Discrete Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | 1315050930002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,27000 | kr 6,27 |
| 10 | kr 5,14500 | kr 51,45 |
| 100 | kr 4,20990 | kr 420,99 |
| 500 | kr 3,55502 | kr 1 777,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,08725 | kr 3 087,25 |
| Unit Price without VAT: | kr 6,27000 |
|---|---|
| Unit Price with VAT: | kr 7,83750 |











