1313210530000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1313210530000

DigiKey Part Number
732-1313210530000TR-ND - Tape & Reel (TR)
732-1313210530000CT-ND - Cut Tape (CT)
732-1313210530000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1313210530000
Description
ADDRESS LED SIDE VIEW RGB LED WI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Addressable Lighting WL-ICLED 1 LED Discrete Red, Green, Blue (RGB) 3.20mm L x 1.50mm W
Datasheet
 Datasheet
EDA/CAD Models
1313210530000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
Surface Mount, Right Angle
Size / Dimension
3.20mm L x 1.50mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 448
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,83000kr 6,83
10kr 5,62900kr 56,29
100kr 4,62350kr 462,35
1 000kr 3,91989kr 3 919,89
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,07812kr 9 234,36
Manufacturers Standard Package
Unit Price without VAT:kr 6,83000
Unit Price with VAT:kr 8,53750