Addressable Lighting WL-ICLED 1 LED Discrete Red, Green, Blue (RGB) 2.00mm L x 2.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1312020030000

DigiKey Part Number
732-1312020030000TR-ND - Tape & Reel (TR)
732-1312020030000CT-ND - Cut Tape (CT)
732-1312020030000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1312020030000
Description
ADDRESS LED COMPACT CHIP LED WIT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Addressable Lighting WL-ICLED 1 LED Discrete Red, Green, Blue (RGB) 2.00mm L x 2.00mm W
Datasheet
 Datasheet
EDA/CAD Models
1312020030000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
Surface Mount
Size / Dimension
2.00mm L x 2.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 023
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,36000kr 6,36
10kr 5,23900kr 52,39
100kr 4,30340kr 430,34
1 000kr 3,64857kr 3 648,57
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,05357kr 9 160,71
Manufacturers Standard Package
Unit Price without VAT:kr 6,36000
Unit Price with VAT:kr 7,95000