
CAB760M12HM3R | |
|---|---|
DigiKey Part Number | 1697-CAB760M12HM3R-ND |
Manufacturer | |
Manufacturer Product Number | CAB760M12HM3R |
Description | MOSFET 2N-CH 1200V 1.015KA MODUL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 1.015kA (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 1.015kA (Tc) | |
Rds On (Max) @ Id, Vgs | 1.73mOhm @ 760A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 280mA | |
Gate Charge (Qg) (Max) @ Vgs | 2724nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 79400pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26 445,17000 | kr 26 445,17 |
| Unit Price without VAT: | kr 26 445,17000 |
|---|---|
| Unit Price with VAT: | kr 33 056,46250 |

