
C3M0025065J1-TR | |
|---|---|
DigiKey Part Number | 1697-C3M0025065J1-TR-ND - Tape & Reel (TR) 1697-C3M0025065J1-TRCT-ND - Cut Tape (CT) 1697-C3M0025065J1-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0025065J1-TR |
Description | SIC, MOSFET 25 M, 650V TO-263-7X |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 80A (Tc) 271W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 33.5A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 9.22mA | |
Gate Charge (Qg) (Max) @ Vgs | 109 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2980 pF @ 400 V | |
Power Dissipation (Max) | 271W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 209,46000 | kr 209,46 |
| 10 | kr 149,92100 | kr 1 499,21 |
| 100 | kr 137,63340 | kr 13 763,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 112,44556 | kr 89 956,45 |
| Unit Price without VAT: | kr 209,46000 |
|---|---|
| Unit Price with VAT: | kr 261,82500 |


