Similar

SKY12322-86LF | |
|---|---|
DigiKey Part Number | 863-1291-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY12322-86LF |
Description | RF ATTENUATOR 0.5-15.5DB 10TFSOP |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 15.5dB 500 MHz ~ 4 GHz 50 Ohms 1W 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 0.5dB ~ 15.5dB | |
Frequency Range | 500 MHz ~ 4 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |


