Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W9825G6KH-6I | |
|---|---|
DigiKey Part Number | W9825G6KH-6I-ND |
Manufacturer | |
Manufacturer Product Number | W9825G6KH-6I |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | W9825G6KH-6I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Tray: | 108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 49,93000 | kr 49,93 |
| 10 | kr 46,55500 | kr 465,55 |
| 25 | kr 45,17560 | kr 1 129,39 |
| 50 | kr 44,12480 | kr 2 206,24 |
| 108 | kr 42,95954 | kr 4 639,63 |
| 324 | kr 41,31123 | kr 13 384,84 |
| 540 | kr 40,55293 | kr 21 898,58 |
| 1 080 | kr 39,53579 | kr 42 698,65 |
| Unit Price without VAT: | kr 49,93000 |
|---|---|
| Unit Price with VAT: | kr 62,41250 |










