
W25Q16JWSNIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q16JWSNIQTR-ND - Tape & Reel (TR) 256-W25Q16JWSNIQTRCT-ND - Cut Tape (CT) 256-W25Q16JWSNIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q16JWSNIQ TR |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,34000 | kr 8,34 |
| 10 | kr 7,84000 | kr 78,40 |
| 25 | kr 7,62680 | kr 190,67 |
| 50 | kr 7,46180 | kr 373,09 |
| 100 | kr 7,29800 | kr 729,80 |
| 250 | kr 7,07872 | kr 1 769,68 |
| 500 | kr 6,91308 | kr 3 456,54 |
| 1 000 | kr 6,74764 | kr 6 747,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 6,24658 | kr 15 616,45 |
| 5 000 | kr 6,09125 | kr 30 456,25 |
| 7 500 | kr 6,00137 | kr 45 010,27 |
| 12 500 | kr 5,88932 | kr 73 616,50 |
| Unit Price without VAT: | kr 8,34000 |
|---|---|
| Unit Price with VAT: | kr 10,42500 |


