M1.7 Spanner (Security) Nut Driver 7.24" (184.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M1.7 Spanner (Security) Nut Driver 7.24" (184.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30517

DigiKey Part Number
30517-ND
Manufacturer
Manufacturer Product Number
30517
Description
SLOTTED SPANNER NUT DRIVER M1.7
Customer Reference
Detailed Description
M1.7 Spanner (Security) Nut Driver 7.24" (184.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Obsolete
Tool Type
Nut Driver
Tip Type
Spanner (Security)
Size
M1.7
Length - Blade
3.15" (80.0mm)
Length - Overall
7.24" (184.0mm)
Features
Chrome Finish, Ergonomic, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.