



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 4mm | |
Drive Size | 1/4" | |
Length - Overall | 2.00" (50.8mm) | |
Features | Chamfered End, Impact Resistant | |
Weight | 0.07 lb (31.75 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr 35,21333 | kr 105,64 |
| Unit Price without VAT: | kr 35,21333 |
|---|---|
| Unit Price with VAT: | kr 44,01666 |



