



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 19mm | |
Drive Size | 1/2" | |
Length | - | |
Features | Insulated to 1000V | |
Weight | 0.21 lb (95.25 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 272,48000 | kr 272,48 |
| Unit Price without VAT: | kr 272,48000 |
|---|---|
| Unit Price with VAT: | kr 340,60000 |

