Stack Light Optical Element Blue LED Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85352054

DigiKey Part Number
2582-85352054-ND
Manufacturer
Manufacturer Product Number
85352054
Description
COMPLETE UNIT BLUE LED
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Blue LED Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
85352054 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Blue
Function - Lighting
Flashing
Function - Audible
-
Voltage - Supply
12VDC
Features
-
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 2 973,21000kr 2 973,21
Manufacturers Standard Package
Unit Price without VAT:kr 2 973,21000
Unit Price with VAT:kr 3 716,51250