
SP2910/P8II-1N | |
|---|---|
DigiKey Part Number | 5040-SP2910/P8II-1N-ND |
Manufacturer | |
Manufacturer Product Number | SP2910/P8II-1N |
Description | CONN PLUG MALE 8P SOLDER |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 25A | |
Voltage Rating | 500V | |
Cable Opening | 0.512" ~ 0.630" (13.00mm ~ 16.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 84,95000 | kr 84,95 |
| 10 | kr 74,32800 | kr 743,28 |
| 25 | kr 70,08240 | kr 1 752,06 |
| 50 | kr 65,83320 | kr 3 291,66 |
| 100 | kr 61,58590 | kr 6 158,59 |
| 250 | kr 57,33864 | kr 14 334,66 |
| 500 | kr 53,09132 | kr 26 545,66 |
| Unit Price without VAT: | kr 84,95000 |
|---|---|
| Unit Price with VAT: | kr 106,18750 |



