New at DigiKey
4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1213/S4

DigiKey Part Number
5040-SF1213/S4-ND
Manufacturer
Manufacturer Product Number
SF1213/S4
Description
CONN RCPT FEMALE 4P SOLDER
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Mounting Type
Panel Mount
Termination
Solder
Fastening Type
Push-Pull
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67
Shielding
Current Rating (Amps)
5A
Voltage Rating
200V
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate kr 288,53 flat rate shipping fee will apply
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 64,84000kr 64,84
10kr 56,74300kr 567,43
25kr 53,49560kr 1 337,39
50kr 50,25520kr 2 512,76
100kr 47,01200kr 4 701,20
250kr 43,77004kr 10 942,51
500kr 40,52762kr 20 263,81
Unit Price without VAT:kr 64,84000
Unit Price with VAT:kr 81,05000