
9037590000 | |
|---|---|
DigiKey Part Number | 9037590000-ND |
Manufacturer | |
Manufacturer Product Number | 9037590000 |
Description | CONN FERRULE DIN 2X6AWG BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN Two x 6 AWG (16.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size Two x 6 AWG (16.00mm²) |
Packaging Bulk | Length - Overall 29.00mm |
Part Status Active | Length - Pin 16.00mm |
Type Two Wire | Color Blue |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,33000 | kr 5,33 |
| 10 | kr 4,51900 | kr 45,19 |
| 25 | kr 4,24000 | kr 106,00 |
| 50 | kr 4,03580 | kr 201,79 |
| 100 | kr 3,84320 | kr 384,32 |
| 250 | kr 3,60180 | kr 900,45 |
| 500 | kr 3,42946 | kr 1 714,73 |
| 1 000 | kr 3,26575 | kr 3 265,75 |
| 2 500 | kr 3,06117 | kr 7 652,93 |
| Unit Price without VAT: | kr 5,33000 |
|---|---|
| Unit Price with VAT: | kr 6,66250 |


