
9004770000 | |
|---|---|
DigiKey Part Number | 281-6120-ND |
Manufacturer | |
Manufacturer Product Number | 9004770000 |
Description | CONN FERRL DIN 2X18AWG GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 17.00mm | |
Length - Pin | 10.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,31000 | kr 1,31 |
| 10 | kr 1,11600 | kr 11,16 |
| 25 | kr 1,04120 | kr 26,03 |
| 50 | kr 0,99100 | kr 49,55 |
| 100 | kr 0,94480 | kr 94,48 |
| 250 | kr 0,88488 | kr 221,22 |
| 500 | kr 0,84268 | kr 421,34 |
| 1 000 | kr 0,80237 | kr 802,37 |
| 2 500 | kr 0,75210 | kr 1 880,25 |
| Unit Price without VAT: | kr 1,31000 |
|---|---|
| Unit Price with VAT: | kr 1,63750 |








