



2894100000 | |
|---|---|
DigiKey Part Number | 281-2894100000-ND |
Manufacturer | |
Manufacturer Product Number | 2894100000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Black 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through, Isolated | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 284,58000 | kr 284,58 |
| 10 | kr 204,69200 | kr 2 046,92 |
| 25 | kr 183,73800 | kr 4 593,45 |
| 50 | kr 171,36960 | kr 8 568,48 |
| 100 | kr 161,51880 | kr 16 151,88 |
| 250 | kr 151,64036 | kr 37 910,09 |
| 500 | kr 146,05260 | kr 73 026,30 |
| Unit Price without VAT: | kr 284,58000 |
|---|---|
| Unit Price with VAT: | kr 355,72500 |

