Terminal Block Connector 4 Position Feed Through Beige 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2847620000

DigiKey Part Number
281-2847620000-ND
Manufacturer
Manufacturer Product Number
2847620000
Description
MULTI-TIER MODULAR TERMINAL, PUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 1 100
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 58,21000kr 58,21
10kr 41,30200kr 413,02
25kr 36,27440kr 906,86
50kr 33,16860kr 1 658,43
100kr 30,62010kr 3 062,01
250kr 27,99536kr 6 998,84
500kr 26,47818kr 13 239,09
1 000kr 25,28673kr 25 286,73
Manufacturers Standard Package
Unit Price without VAT:kr 58,21000
Unit Price with VAT:kr 72,76250