



2813240000 | |
|---|---|
DigiKey Part Number | 281-2813240000-ND |
Manufacturer | |
Manufacturer Product Number | 2813240000 |
Description | KDKS1EN/SMT 10-60VAC/DC BFI H- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Open | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 60V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | - | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 357,41000 | kr 357,41 |
| 10 | kr 258,31100 | kr 2 583,11 |
| 25 | kr 232,66440 | kr 5 816,61 |
| 50 | kr 217,59620 | kr 10 879,81 |
| 100 | kr 205,63240 | kr 20 563,24 |
| 250 | kr 193,66708 | kr 48 416,77 |
| 500 | kr 186,91182 | kr 93 455,91 |
| Unit Price without VAT: | kr 357,41000 |
|---|---|
| Unit Price with VAT: | kr 446,76250 |


