
2528010000 | |
|---|---|
DigiKey Part Number | 281-2528010000-ND |
Manufacturer | |
Manufacturer Product Number | 2528010000 |
Description | LED MOD WIL-STD LNR STRP 6500K |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module WIL-STANDARD White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 711lm | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 420mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 40° | |
Features | IP67 | |
Size / Dimension | 240.00mm L x 40.00mm W | |
Height | 9.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 255,71000 | kr 1 255,71 |
| Unit Price without VAT: | kr 1 255,71000 |
|---|---|
| Unit Price with VAT: | kr 1 569,63750 |

