



2499440000 | |
|---|---|
DigiKey Part Number | 281-3988-ND |
Manufacturer | |
Manufacturer Product Number | 2499440000 |
Description | PCB TERMINAL, 15.00 MM, NO. OF P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2499440000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 53 A | |
Voltage | 1000 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Electrolytic Copper | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 161,73000 | kr 161,73 |
| 10 | kr 115,25700 | kr 1 152,57 |
| 25 | kr 102,55760 | kr 2 563,94 |
| 50 | kr 94,96300 | kr 4 748,15 |
| 100 | kr 88,86060 | kr 8 886,06 |
| 250 | kr 82,69000 | kr 20 672,50 |
| 500 | kr 79,17668 | kr 39 588,34 |
| 1 000 | kr 76,44495 | kr 76 444,95 |
| Unit Price without VAT: | kr 161,73000 |
|---|---|
| Unit Price with VAT: | kr 202,16250 |

