
2466800000 | |
|---|---|
DigiKey Part Number | 281-2466800000-ND |
Manufacturer | |
Manufacturer Product Number | 2466800000 |
Description | HDC AOC 6 FS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6 | |
Size | 3 | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 324,22000 | kr 324,22 |
| Unit Price without VAT: | kr 324,22000 |
|---|---|
| Unit Price with VAT: | kr 405,27500 |


