



1966050000 | |
|---|---|
DigiKey Part Number | 281-4902-ND |
Manufacturer | |
Manufacturer Product Number | 1966050000 |
Description | CONN TERM BLK DISCONNECT 4-18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 4-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 54.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 4-18 AWG | |
Wire Gauge or Range - mm² | 1.5-25mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 146,85000 | kr 146,85 |
| 10 | kr 104,46000 | kr 1 044,60 |
| 25 | kr 92,75880 | kr 2 318,97 |
| 50 | kr 85,73100 | kr 4 286,55 |
| 100 | kr 80,07030 | kr 8 007,03 |
| 250 | kr 74,33440 | kr 18 583,60 |
| 500 | kr 71,06298 | kr 35 531,49 |
| 1 000 | kr 68,51576 | kr 68 515,76 |
| Unit Price without VAT: | kr 146,85000 |
|---|---|
| Unit Price with VAT: | kr 183,56250 |










