1824780000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1824780000
1824780000
1824780000

1824780000

DigiKey Part Number
281-2114-ND
Manufacturer
Manufacturer Product Number
1824780000
Description
TERM BLK 6POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tube
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 40,10000kr 40,10
10kr 28,56500kr 285,65
25kr 24,98680kr 624,67
50kr 22,74740kr 1 137,37
100kr 20,89200kr 2 089,20
250kr 18,96260kr 4 740,65
500kr 17,83912kr 8 919,56
1 000kr 16,95252kr 16 952,52
5 000kr 15,57453kr 77 872,65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 40,10000
Unit Price with VAT:kr 50,12500