
1741090000 | |
|---|---|
DigiKey Part Number | 1741090000-ND |
Manufacturer | |
Manufacturer Product Number | 1741090000 |
Description | LABEL ELECT WARN .98"X.98" 1=120 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety: Danger | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Electric Voltage | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Acrylic-Coated Fibre Webbing | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 319,03000 | kr 319,03 |
| 10 | kr 271,15300 | kr 2 711,53 |
| 25 | kr 254,17760 | kr 6 354,44 |
| 50 | kr 242,05160 | kr 12 102,58 |
| 100 | kr 230,50760 | kr 23 050,76 |
| 250 | kr 216,09396 | kr 54 023,49 |
| Unit Price without VAT: | kr 319,03000 |
|---|---|
| Unit Price with VAT: | kr 398,78750 |

