Parametric Equivalent

1724710000 | |
|---|---|
DigiKey Part Number | 281-1597-ND |
Manufacturer | |
Manufacturer Product Number | 1724710000 |
Description | TERM BLK 3P SIDE ENT 9.53MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 10-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 3 | Housing Material Thermoplastic, Wemid |
Pitch 0.375" (9.53mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 30 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1724690000 | Weidmüller | 68 | 1724690000-ND | kr 39,85000 | Parametric Equivalent |
| 796739-3 | TE Connectivity AMP Connectors | 0 | A98274-ND | kr 74,84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 19,41880 | kr 1 941,88 |
| Unit Price without VAT: | kr 19,41880 |
|---|---|
| Unit Price with VAT: | kr 24,27350 |



