Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
1712750000
1712750000

1712750000

DigiKey Part Number
281-3705-ND
Manufacturer
Manufacturer Product Number
1712750000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1712750000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 016
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 28,24000kr 28,24
10kr 20,20300kr 202,03
25kr 17,63360kr 440,84
50kr 16,00320kr 800,16
100kr 14,63830kr 1 463,83
250kr 13,20660kr 3 301,65
500kr 12,36716kr 6 183,58
1 000kr 11,70158kr 11 701,58
5 000kr 10,66170kr 53 308,50
Manufacturers Standard Package
Unit Price without VAT:kr 28,24000
Unit Price with VAT:kr 35,30000