1707350001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1707350002

DigiKey Part Number
281-1707350002-ND
Manufacturer
Manufacturer Product Number
1707350002
Description
SERV-P. DIAM16 L2 SW/WS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Print Type
Pre-Printed
Language
-
Applications
Equipment
Application Specifics
Flag
Arrangement
Text Only
Legend (Text)
L
Legend (Symbol Only)
No Symbol
Color - Background
Black
Color - Legend
White
Length
0.630" (16.00mm)
Width
0.630" (16.00mm)
Diameter - Label
-
Location
-
Material - Body
-
Mounting Type
Adhesive, Permanent
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Square
Features
-
Ratings
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 260,72000kr 260,72
10kr 221,61500kr 2 216,15
25kr 207,74000kr 5 193,50
50kr 197,82680kr 9 891,34
100kr 188,39160kr 18 839,16
250kr 176,60940kr 44 152,35
500kr 168,19256kr 84 096,28
Manufacturers Standard Package
Unit Price without VAT:kr 260,72000
Unit Price with VAT:kr 325,90000