



1547620000 | |
|---|---|
DigiKey Part Number | 281-1547620000-ND |
Manufacturer | |
Manufacturer Product Number | 1547620000 |
Description | MULTI-TIER MODULAR TERMINAL, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 53,88000 | kr 53,88 |
| 10 | kr 38,26200 | kr 382,62 |
| 25 | kr 33,57640 | kr 839,41 |
| 50 | kr 30,67500 | kr 1 533,75 |
| 100 | kr 28,29090 | kr 2 829,09 |
| 250 | kr 25,83108 | kr 6 457,77 |
| 500 | kr 24,40740 | kr 12 203,70 |
| 1 000 | kr 23,28820 | kr 23 288,20 |
| Unit Price without VAT: | kr 53,88000 |
|---|---|
| Unit Price with VAT: | kr 67,35000 |

