
1497930000 | |
|---|---|
DigiKey Part Number | 281-1497930000-ND |
Manufacturer | |
Manufacturer Product Number | 1497930000 |
Description | KP-M6/-16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 6 AWG M6 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M6 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.512" (13.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.217" (5.51mm) | |
Diameter - Barrel OD | 0.335" (8.50mm) | |
Diameter - Ring ID | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,38000 | kr 16,38 |
| 5 | kr 15,19800 | kr 75,99 |
| 10 | kr 14,69500 | kr 146,95 |
| 25 | kr 14,07560 | kr 351,89 |
| Unit Price without VAT: | kr 16,38000 |
|---|---|
| Unit Price with VAT: | kr 20,47500 |

