
1497550000 | |
|---|---|
DigiKey Part Number | 281-1497550000-ND |
Manufacturer | |
Manufacturer Product Number | 1497550000 |
Description | KWPN-M8/-35 90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2 AWG M8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.669" (17.00mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.323" (8.20mm) | |
Diameter - Barrel OD | 0.492" (12.50mm) | |
Diameter - Ring ID | 0.669" (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 39,79990 | kr 3 979,99 |
| Unit Price without VAT: | kr 39,79990 |
|---|---|
| Unit Price with VAT: | kr 49,74988 |

