
1491450000 | |
|---|---|
DigiKey Part Number | 281-1491450000-ND |
Manufacturer | |
Manufacturer Product Number | 1491450000 |
Description | VPLI/0,1-0,5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 0.1 ~ 0.5mm² Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 0.1 ~ 0.5mm² | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,67900 | kr 16,79 |
| 25 | kr 1,57600 | kr 39,40 |
| 50 | kr 1,49960 | kr 74,98 |
| 100 | kr 1,42720 | kr 142,72 |
| 250 | kr 1,33800 | kr 334,50 |
| 500 | kr 1,27386 | kr 636,93 |
| 1 000 | kr 1,21295 | kr 1 212,95 |
| 2 500 | kr 1,13693 | kr 2 842,32 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |



