Terminal Block Connector 8 Position Feed Through Beige 16-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 8 Position Feed Through Beige 16-26 AWG
1208920000
1208920000

1208920000

DigiKey Part Number
281-3338-ND
Manufacturer
Manufacturer Product Number
1208920000
Description
ZVLD 2.5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Feed Through Beige 16-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
8
Number of Levels
4
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
250V
Voltage - UL
-
Wire Gauge or Range - AWG
16-26 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 184,13000kr 184,13
10kr 131,32600kr 1 313,26
25kr 117,01360kr 2 925,34
50kr 108,47240kr 5 423,62
100kr 101,61660kr 10 161,66
250kr 94,69568kr 23 673,92
500kr 90,75912kr 45 379,56
1 000kr 87,70000kr 87 700,00
Manufacturers Standard Package
Unit Price without VAT:kr 184,13000
Unit Price with VAT:kr 230,16250