
8000149520 | |
|---|---|
DigiKey Part Number | 281-8000149520-ND |
Manufacturer | |
Manufacturer Product Number | 8000149520 |
Description | DEVICE MARKING, WIDTH: 70 MM, MP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | - | |
Arrangement | - | |
Legend (Text) | PV | |
Legend (Symbol Only) | - | |
Color - Background | Red, White | |
Color - Legend | Black, Blue | |
Length | 0.394" (10.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter - Label | - | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 214,26000 | kr 214,26 |
| 10 | kr 189,90500 | kr 1 899,05 |
| 100 | kr 168,28990 | kr 16 828,99 |
| Unit Price without VAT: | kr 214,26000 |
|---|---|
| Unit Price with VAT: | kr 267,82500 |

