
2578050000 | |
|---|---|
DigiKey Part Number | 281-2578050000-ND |
Manufacturer | |
Manufacturer Product Number | 2578050000 |
Description | KRN-M20/-400 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 750MCM (kcmil) M20 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M20 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 1.929" (49.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 750MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 1.083" (27.50mm) | |
Diameter - Barrel OD | 1.319" (33.50mm) | |
Diameter - Ring ID | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr 252,66200 | kr 3 789,93 |
| Unit Price without VAT: | kr 252,66200 |
|---|---|
| Unit Price with VAT: | kr 315,82750 |

