
2005280000 | |
|---|---|
DigiKey Part Number | 281-2005280000-ND |
Manufacturer | |
Manufacturer Product Number | 2005280000 |
Description | CC 85/54 MM GE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Self Adhesive Polyester Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Self Adhesive | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 3.346" (85.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,74000 | kr 27,74 |
| 10 | kr 23,57000 | kr 235,70 |
| 25 | kr 22,09200 | kr 552,30 |
| 50 | kr 21,03680 | kr 1 051,84 |
| 100 | kr 20,03260 | kr 2 003,26 |
| 250 | kr 18,77768 | kr 4 694,42 |
| 500 | kr 17,88134 | kr 8 940,67 |
| 1 000 | kr 17,02810 | kr 17 028,10 |
| 2 500 | kr 15,96272 | kr 39 906,80 |
| Unit Price without VAT: | kr 27,74000 |
|---|---|
| Unit Price with VAT: | kr 34,67500 |

