
1741110000 | |
|---|---|
DigiKey Part Number | 281-1741110000-ND |
Manufacturer | |
Manufacturer Product Number | 1741110000 |
Description | SYMBOL-P. 75X75X75 B/DR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Equipment | |
Application Specifics | Safety | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Electric Voltage | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 2.953" (75.00mm) | |
Width | 2.953" (75.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 264,09000 | kr 264,09 |
| 10 | kr 224,43400 | kr 2 244,34 |
| 25 | kr 210,38400 | kr 5 259,60 |
| 50 | kr 200,34360 | kr 10 017,18 |
| 100 | kr 190,78820 | kr 19 078,82 |
| 250 | kr 178,85684 | kr 44 714,21 |
| 500 | kr 170,33222 | kr 85 166,11 |
| Unit Price without VAT: | kr 264,09000 |
|---|---|
| Unit Price with VAT: | kr 330,11250 |

