1741100000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1741100000

DigiKey Part Number
281-1741100000-ND
Manufacturer
Manufacturer Product Number
1741100000
Description
SYMBOL-P. 50X50X50 B/DR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Print Type
Pre-Printed
Language
-
Applications
Equipment
Application Specifics
Safety
Arrangement
Symbol Only
Legend (Text)
No Text
Legend (Symbol Only)
Electric Voltage
Color - Background
Yellow
Color - Legend
Black
Length
1.968" (50.00mm)
Width
1.968" (50.00mm)
Diameter - Label
-
Location
-
Material - Body
-
Mounting Type
Adhesive, Permanent
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Square
Features
-
Ratings
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 264,09000kr 264,09
10kr 224,43400kr 2 244,34
25kr 210,38400kr 5 259,60
50kr 200,34360kr 10 017,18
100kr 190,78820kr 19 078,82
250kr 178,85684kr 44 714,21
500kr 170,33222kr 85 166,11
Manufacturers Standard Package
Unit Price without VAT:kr 264,09000
Unit Price with VAT:kr 330,11250

Other Suppliers on DigiKey

8In Stock
Ships from WEC