
1717990000 | |
|---|---|
DigiKey Part Number | 1717990000-ND |
Manufacturer | |
Manufacturer Product Number | 1717990000 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Obsolete | Color Blue |
Type Terminal Block, Cross Connection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1527740000 | Weidmüller | 32 | 281-1527740000-ND | kr 14,78000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr 6,69683 | kr 401,81 |
| Unit Price without VAT: | kr 6,69683 |
|---|---|
| Unit Price with VAT: | kr 8,37104 |

