2 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1717990000

DigiKey Part Number
1717990000-ND
Manufacturer
Manufacturer Product Number
1717990000
Description
JUMPER TERM BLK 2POS FLAT PIN
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
Weidmüller
Pitch
0.201" (5.10mm)
Series
Style
Flat Pins
Packaging
Bulk
For Use With/Related Products
W Series
Part Status
Obsolete
Color
Blue
Type
Terminal Block, Cross Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1527740000Weidmüller32281-1527740000-NDkr 14,78000MFR Recommended
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
60kr 6,69683kr 401,81
Manufacturers Standard Package
Unit Price without VAT:kr 6,69683
Unit Price with VAT:kr 8,37104