
1707350001 | |
|---|---|
DigiKey Part Number | 281-1707350001-ND |
Manufacturer | |
Manufacturer Product Number | 1707350001 |
Description | SERV-P. DIAM16 L1 SW/WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Alpha/Numeric | |
Arrangement | Text Only | |
Legend (Text) | L1 | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Black | |
Color - Legend | White | |
Length | 0.630" (16.00mm) | |
Width | 0.630" (16.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Acrylic-Coated Fibre Webbing | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 260,72000 | kr 260,72 |
| 10 | kr 221,61500 | kr 2 216,15 |
| 25 | kr 207,74000 | kr 5 193,50 |
| 50 | kr 197,82680 | kr 9 891,34 |
| 100 | kr 188,39160 | kr 18 839,16 |
| 250 | kr 176,60940 | kr 44 152,35 |
| 500 | kr 168,19256 | kr 84 096,28 |
| Unit Price without VAT: | kr 260,72000 |
|---|---|
| Unit Price with VAT: | kr 325,90000 |

